Similar

SWG100-05-R | |
|---|---|
DigiKey Part Number | SWG100-05-R-ND |
Manufacturer | |
Manufacturer Product Number | SWG100-05-R |
Description | AC/DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Obsolete | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame | Features DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.38" L x 3.66" W x 1.26" H (162.0mm x 93.0mm x 32.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, DEMKO |
Current - Output 1 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS100BAF-5/R | TDK-Lambda | 7 | ZWS100BAF-5/R-ND | 94,85000 € | Similar |


