
SWF240P-48-LC-R | |
|---|---|
DigiKey Part Number | SWF240P-48-LC-R-ND |
Manufacturer | |
Manufacturer Product Number | SWF240P-48-LC-R |
Description | AC/DC CONVERTER 48V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.35" L x 3.86" W x 2.32" H (212.0mm x 98.0mm x 59.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 5 A | Base Product Number |

