
SWF240P-48-LC-R-T | |
|---|---|
DigiKey Part Number | SWF240P-48-LC-R-T-ND |
Manufacturer | |
Manufacturer Product Number | SWF240P-48-LC-R-T |
Description | AC/DC CONVERTER 48V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.35" L x 3.86" W x 2.32" H (212.0mm x 98.0mm x 59.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |

