Similar

SWF240P-24-LC-R | |
|---|---|
DigiKey Part Number | SWF240P-24-LC-R-ND |
Manufacturer | |
Manufacturer Product Number | SWF240P-24-LC-R |
Description | AC/DC CONVERTER 24V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Enclosed | Features Adjustable Output, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXH 240-124 | Traco Power | 37 | 1951-1323-ND | 116,03000 € | Similar |


