Similar

SWF150P-24-L-R | |
|---|---|
DigiKey Part Number | SWF150P-24-L-R-ND |
Manufacturer | |
Manufacturer Product Number | SWF150P-24-L-R |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Open Frame | Features Adjustable Output, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 6.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-150-24 | MEAN WELL USA Inc. | 476 | 1866-4223-ND | 34,37000 € | Similar |


