SWF100P-24-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 27
Unit Price: 90,86000 €
Datasheet
Image for SWF100P-24-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF100P-24-R

DigiKey Part Number
SWF100P-24-R-ND
Manufacturer
Manufacturer Product Number
SWF100P-24-R
Description
AC/DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
89%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Type
Open Frame
Features
Adjustable Output, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus
Current - Output 1
4.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXH 120-124Traco Power271951-1322-ND90,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes