Similar

SWF100P-24-LC-R | |
|---|---|
DigiKey Part Number | SWF100P-24-LC-R-ND |
Manufacturer | |
Manufacturer Product Number | SWF100P-24-LC-R |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Enclosed | Features Adjustable Output, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 4.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXH 120-124 | Traco Power | 27 | 1951-1322-ND | 90,86000 € | Similar |


