Similar

SWF100P-24-L-R | |
|---|---|
DigiKey Part Number | SWF100P-24-L-R-ND |
Manufacturer | |
Manufacturer Product Number | SWF100P-24-L-R |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |


