


SLA6870MZLF2175 | |
|---|---|
DigiKey Part Number | SLA6870MZLF2175-ND |
Manufacturer | |
Manufacturer Product Number | SLA6870MZLF2175 |
Description | IC BRIDGE DRIVER PAR 24SIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 24-ZIP LF2175 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 3A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 500V (Max) | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 24-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 24-ZIP LF2175 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 18 | 6,43722 € | 115,87 € |
| 108 | 5,19954 € | 561,55 € |
| 504 | 4,84933 € | 2.444,06 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

