HWB060S-12-RM-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 77
Unit Price: 54,93000 €
Datasheet
HWB060S-12-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWB060S-12-RM-C

DigiKey Part Number
HWB060S-12-RM-C-ND
Manufacturer
Manufacturer Product Number
HWB060S-12-RM-C
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
80%
Operating Temperature
-10°C ~ 60°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.69" L x 3.62" W x 1.54" H (170.0mm x 92.0mm x 39.0mm)
Approval Agency
CE, cURus, GS
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes