
AG01AWK | |
|---|---|
DigiKey Part Number | AG01AWK-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AG01AWK |
Description | DIODE STANDARD 600V 500MA AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 600 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29910 € | 299,10 € |
| 2.000 | 0,27625 € | 552,50 € |
| 3.000 | 0,26454 € | 793,62 € |
| 5.000 | 0,25131 € | 1.256,55 € |
| 7.000 | 0,24831 € | 1.738,17 € |
| Unit Price without VAT: | 0,29910 € |
|---|---|
| Unit Price with VAT: | 0,35593 € |


