


MD1160-D64 | |
|---|---|
DigiKey Part Number | 585-1059-ND |
Manufacturer | SanDisk |
Manufacturer Product Number | MD1160-D64 |
Description | MEMORY CARD FLASH 64MB |
Customer Reference | |
Detailed Description | Memory Card FLASH 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanDisk | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | FLASH | |
Memory Size | 64MB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

