
FFD-25-SATA-1-A | |
|---|---|
DigiKey Part Number | 585-1007-ND |
Manufacturer | SanDisk |
Manufacturer Product Number | FFD-25-SATA-1-A |
Description | SSD 1GB 2.5" SATA |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 1GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanDisk | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1GB | |
Memory Type | Solid State Drive (SSD) FLASH | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,46000 € | 875,46 € |
| Unit Price without VAT: | 875,46000 € |
|---|---|
| Unit Price with VAT: | 1.041,79740 € |

