
ZW-36-14-G-D-870-310 | |
|---|---|
DigiKey Part Number | 612-ZW-36-14-G-D-870-310-ND |
Manufacturer | |
Manufacturer Product Number | ZW-36-14-G-D-870-310 |
Description | CONN BRD STACK .100" 72POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-36-14-G-D-870-310 Models |
Category | Length - Post (Mating) 0.250" (6.350mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.870" (22.098mm) |
Series | Length - Tail 0.310" (7.874mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 72 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.430" (36.322mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

