
ZW-02-08-S-S-200-122 | |
|---|---|
DigiKey Part Number | 612-ZW-02-08-S-S-200-122-ND |
Manufacturer | |
Manufacturer Product Number | ZW-02-08-S-S-200-122 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.208" (5.283mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.122" (3.099mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 $ | 0,46 $ |
| Unit Price without VAT: | 0,46000 $ |
|---|---|
| Unit Price with VAT: | 0,54740 $ |

