Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSS-110-06-G-D-737

DigiKey Part Number
612-ZSS-110-06-G-D-737-ND
Manufacturer
Manufacturer Product Number
ZSS-110-06-G-D-737
Description
CONN HDR .100" 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
ZSS-110-06-G-D-737 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.250" (6.35mm)
Series
Contact Length - Post
0.393" (9.98mm)
Packaging
Bulk
Overall Contact Length
1.130" (28.70mm)
Part Status
Active
Insulation Height
0.737" (18.72mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 126
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €