
ZSS-105-06-S-S-846-03 | |
|---|---|
DigiKey Part Number | 612-ZSS-105-06-S-S-846-03-ND |
Manufacturer | |
Manufacturer Product Number | ZSS-105-06-S-S-846-03 |
Description | ".100"" SHROUDED ELEVATED TERMIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.284" (7.21mm) |
Series | Overall Contact Length 1.130" (28.70mm) |
Packaging Bulk | Insulation Height 0.846" (21.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded 4 | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 3A |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

