
ZML-135-02-L-D | |
|---|---|
DigiKey Part Number | 612-ZML-135-02-L-D-ND |
Manufacturer | |
Manufacturer Product Number | ZML-135-02-L-D |
Description | ".050"" X .100"" MICRO SHROUDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.560" (14.22mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,50290 € |

