
ZML-115-53-G-D-786-SM | |
|---|---|
DigiKey Part Number | 612-ZML-115-53-G-D-786-SM-ND |
Manufacturer | |
Manufacturer Product Number | ZML-115-53-G-D-786-SM |
Description | .050" X .100" MICRO SHROUDED TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.786" (19.96mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |

