
ZLTMM-122-75-L-D-250 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-122-75-L-D-250-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-122-75-L-D-250 |
Description | 2.00 MM SHROUDED VARIABLE STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZLTMM-122-75-L-D-250 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Contact Length - Post 0.152" (3.86mm) |
Part Status Active | Overall Contact Length 0.377" (9.58mm) |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Features Keying Slot |
Shrouding Shrouded - 4 Wall | Operating Temperature -55°C ~ 125°C |
Mounting Type | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

