
ZLTMM-120-71-L-D-710 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-120-71-L-D-710-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-120-71-L-D-710 |
Description | "2.00 MM SHROUDED VARIABLE STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.830" (21.08mm) |
Part Status Active | Insulation Height 0.710" (18.03mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

