Image for ZLTMM-114-73-S-D-391 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLTMM-114-73-S-D-391

DigiKey Part Number
612-ZLTMM-114-73-S-D-391-ND
Manufacturer
Manufacturer Product Number
ZLTMM-114-73-S-D-391
Description
2.00 MM SHROUDED VARIABLE STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZLTMM-114-73-S-D-391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.476" (12.09mm)
Part Status
Active
Insulation Height
0.391" (9.93mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Keying Slot
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,26000 €9,26 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €