ZF5S-43-01-T-WT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 161
Unit Price: 2,87000 €
Datasheet
43 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-43-01-T-WT-TR

DigiKey Part Number
ZF5S-43-01-T-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZF5S-43-01-T-WT-TR
Description
CONN FFC BOTTOM 43POS 0.5MM R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
43 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF5S-43-01-T-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
43
Current Rating (Amps)
1.8A per Contact
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF5S-43-01-T-WTSamtec Inc.161SAM12406-ND2,87000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3501,40829 €1.901,19 €
Manufacturers Standard Package
Unit Price without VAT:1,40829 €
Unit Price with VAT:1,67587 €