
ZF5S-30-03-T-WT-TR | |
---|---|
DigiKey Part Number | SAM14987TR-ND - Tape & Reel (TR) SAM14987CT-ND - Cut Tape (CT) SAM14987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-30-03-T-WT-TR |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-30-03-T-WT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.192" (4.87mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,60000 € | 2,60 € |
50 | 2,11880 € | 105,94 € |
100 | 1,80140 € | 180,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
725 | 1,60410 € | 1.162,97 € |
1.450 | 1,44110 € | 2.089,60 € |
Unit Price without VAT: | 2,60000 € |
---|---|
Unit Price with VAT: | 3,09400 € |