
ZF5S-25-01-T-WT-TR | |
---|---|
DigiKey Part Number | SAM14985TR-ND - Tape & Reel (TR) SAM14985CT-ND - Cut Tape (CT) SAM14985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-25-01-T-WT-TR |
Description | CONN FFC BOTTOM 25POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-25-01-T-WT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,45000 € | 2,45 € |
50 | 1,99860 € | 99,93 € |
100 | 1,69840 € | 169,84 € |
500 | 1,50972 € | 754,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.700 | 1,15804 € | 1.968,67 € |
3.400 | 1,04652 € | 3.558,17 € |
5.100 | 1,02936 € | 5.249,74 € |
Unit Price without VAT: | 2,45000 € |
---|---|
Unit Price with VAT: | 2,91550 € |