ZF5S-16-03-T-WT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1,46129 €
Datasheet
Image for ZF5S-16-03-T-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-16-03-T-WT

DigiKey Part Number
612-ZF5S-16-03-T-WT-ND
Manufacturer
Manufacturer Product Number
ZF5S-16-03-T-WT
Description
ZERO INSERTION FORCE CONNECTOR F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.192" (4.87mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
1.8A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 467
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
422,26333 €95,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,26333 €
Unit Price with VAT:2,69336 €