Direct

ZF5-15-01-T-WT-TR | |
|---|---|
DigiKey Part Number | ZF5-15-01-T-WT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZF5-15-01-T-WT-TR |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Samtec Inc. | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Straight |
Part Status Obsolete | Contact Material Phosphor Bronze |
Flat Flex Type FFC | Contact Finish Tin |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 15 | Operating Temperature -55°C ~ 105°C |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF5S-15-01-T-WT-TR | Samtec Inc. | 572 | SAM14909CT-ND | 1,90000 € | Direct |


