
YTW-33-06-T-5-460-090 | |
|---|---|
DigiKey Part Number | 612-YTW-33-06-T-5-460-090-ND |
Manufacturer | |
Manufacturer Product Number | YTW-33-06-T-5-460-090 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 165 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.673" (17.100mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.123" (3.124mm) |
Series | Length - Stack Height 0.460" (11.684mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 165 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 5 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |

