
YTT-140-01-T-Q | |
|---|---|
DigiKey Part Number | 612-YTT-140-01-T-Q-ND |
Manufacturer | |
Manufacturer Product Number | YTT-140-01-T-Q |
Description | 2.00 MM FLEXYZ HIGH-DENSITY TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 160 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.126" (3.20mm) |
Part Status Active | Contact Length - Post 0.097" (2.47mm) |
Connector Type | Overall Contact Length 0.302" (7.67mm) |
Contact Type Male Pin | Insulation Height 0.079" (2.00mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 4 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 105°C |
Shrouding Unshrouded | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

