
YTT-140-01-L-6 | |
|---|---|
DigiKey Part Number | 612-YTT-140-01-L-6-ND |
Manufacturer | |
Manufacturer Product Number | YTT-140-01-L-6 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 240 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.097" (2.47mm) |
Part Status Active | Overall Contact Length 0.302" (7.67mm) |
Connector Type | Insulation Height 0.079" (2.00mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 6 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |

