
YTQ-135-01-L-6 | |
|---|---|
cms-digikey-product-number | 612-YTQ-135-01-L-6-ND |
cms-manufacturer | |
cms-manufacturer-product-number | YTQ-135-01-L-6 |
cms-description | 2.00 MM FLEXYZ HIGH-DENSITY SQUA |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 210 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
cms-category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Forked | Contact Length - Post 0.090" (2.29mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 6 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 30,09000 € | 30,09 € |
| Unit Price without VAT: | 30,09000 € |
|---|---|
| Unit Price with VAT: | 35,80710 € |

