
YTQ-125-01-F-Q | |
|---|---|
DigiKey Part Number | 612-YTQ-125-01-F-Q-ND |
Manufacturer | |
Manufacturer Product Number | YTQ-125-01-F-Q |
Description | 2.00 MM FLEXYZ HIGH-DENSITY SQUA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | YTQ-125-01-F-Q Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Forked | Contact Length - Post 0.090" (2.29mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 11,91909 € | 131,11 € |
| Unit Price without VAT: | 11,91909 € |
|---|---|
| Unit Price with VAT: | 14,18372 € |

