
YTE-125-02-G-6-710 | |
|---|---|
DigiKey Part Number | 612-YTE-125-02-G-6-710-ND |
Manufacturer | |
Manufacturer Product Number | YTE-125-02-G-6-710 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY ELEV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Connector Type | Insulation Color Black |
Contact Type Forked | Insulation Height 0.710" (18.03mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 6 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 44,64455 € | 491,09 € |
| Unit Price without VAT: | 44,64455 € |
|---|---|
| Unit Price with VAT: | 53,12701 € |

