
YFW-30-07-H-05-SB-K | |
|---|---|
DigiKey Part Number | 612-YFW-30-07-H-05-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFW-30-07-H-05-SB-K |
Description | .050" SAMARRAY OPEN-PIN-FIELD AR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 7mm |
Number of Positions 150 | Height Above Board 0.228" (5.80mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 34,71458 € | 1.666,30 € |
| Unit Price without VAT: | 34,71458 € |
|---|---|
| Unit Price with VAT: | 41,31035 € |

