
YFS-50-03-H-10-SB | |
|---|---|
DigiKey Part Number | 612-YFS-50-03-H-10-SB-ND |
Manufacturer | |
Manufacturer Product Number | YFS-50-03-H-10-SB |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-50-03-H-10-SB Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Surface Mount |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 500 | Height Above Board 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 198,29033 € | 5.948,71 € |
| Unit Price without VAT: | 198,29033 € |
|---|---|
| Unit Price with VAT: | 235,96549 € |

