Similar
Similar

YFS-40-L3-H-10-SB-K | |
|---|---|
DigiKey Part Number | 612-YFS-40-L3-H-10-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFS-40-L3-H-10-SB-K |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 400 | Height Above Board 0.134" (3.40mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFS-40-03-G-10-SB-K | Samtec Inc. | 0 | 612-YFS-40-03-G-10-SB-K-ND | 57,79467 € | Similar |
| YFS-40-03-H-10-SB-K | Samtec Inc. | 0 | 612-YFS-40-03-H-10-SB-K-ND | 72,41950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,71000 € | 68,71 € |
| Unit Price without VAT: | 68,71000 € |
|---|---|
| Unit Price with VAT: | 81,76490 € |

