
YFS-30-L3-G-10-SB | |
|---|---|
DigiKey Part Number | 612-YFS-30-L3-G-10-SB-ND |
Manufacturer | |
Manufacturer Product Number | YFS-30-L3-G-10-SB |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Surface Mount |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Connector Type Array, Female Sockets | Height Above Board 0.134" (3.40mm) |
Number of Positions 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,29000 € | 40,29 € |
| Unit Price without VAT: | 40,29000 € |
|---|---|
| Unit Price with VAT: | 47,94510 € |

