150 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFS-30-03-H-05-SB

DigiKey Part Number
SAM10876-ND
Manufacturer
Manufacturer Product Number
YFS-30-03-H-05-SB
Description
CONN ARRAY RCPT 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
YFS-30-03-H-05-SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
150
Pitch
0.050" (1.27mm)
Number of Rows
5
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 7mm, 9mm, 12mm, 19mm, 25mm
Height Above Board
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5633,46054 €1.873,79 €
11231,19348 €3.493,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,46054 €
Unit Price with VAT:39,81804 €