
USB-B-S-S-W-SM-TR | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-W-SM-TR-ND - Tape & Reel (TR) 612-USB-B-S-S-W-SM-TRCT-ND - Cut Tape (CT) 612-USB-B-S-S-W-SM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-W-SM-TR |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-B-S-S-W-SM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 $ | 2,75 $ |
| 10 | 2,33200 $ | 23,32 $ |
| 25 | 2,18600 $ | 54,65 $ |
| 50 | 2,08140 $ | 104,07 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,63200 $ | 204,00 $ |
| 625 | 1,45000 $ | 906,25 $ |
| 1.250 | 1,39500 $ | 1.743,75 $ |
| Unit Price without VAT: | 2,75000 $ |
|---|---|
| Unit Price with VAT: | 3,27250 $ |









