
USB-B-S-S-B-TH-TR | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-B-TH-TR-ND - Tape & Reel (TR) 612-USB-B-S-S-B-TH-TRCT-ND - Cut Tape (CT) 612-USB-B-S-S-B-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-B-TH-TR |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,09920 € | 27,48 € |
| 50 | 1,04660 € | 52,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,89592 € | 111,99 € |
| 625 | 0,76336 € | 477,10 € |
| 1.250 | 0,66374 € | 829,67 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

