
UPT-06-01-01-L-RA | |
|---|---|
DigiKey Part Number | UPT-06-01-01-L-RA-ND |
Manufacturer | |
Manufacturer Product Number | UPT-06-01-01-L-RA |
Description | CONN HDR 6POS 3.81MM EDGE RA SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UPT-06-01-01-L-RA Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Beryllium Copper |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 620 V |
Number of Positions 6 | Current Rating (Amps) 20 A |
Pitch 0.150" (3.81mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Board Edge, Through Hole, Right Angle | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 25 | 4,76200 € | 119,05 € |
| 50 | 4,42540 € | 221,27 € |
| 100 | 4,40570 € | 440,57 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |




