
UPS-08-04.0-01-L-V-LC-TR | |
|---|---|
DigiKey Part Number | 612-UPS-08-04.0-01-L-V-LC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS-08-04.0-01-L-V-LC-TR |
Description | CONN RCPT 8POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Color Black |
Packaging Tape & Reel (TR) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 8 | Voltage Rating 438 V |
Pitch 0.150" (3.81mm) | Current Rating (Amps) 23 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,75372 € | 1.188,43 € |
| Unit Price without VAT: | 4,75372 € |
|---|---|
| Unit Price with VAT: | 5,65693 € |

