
UPS-08-01-02-L-RA | |
|---|---|
DigiKey Part Number | 612-UPS-08-01-02-L-RA-ND |
Manufacturer | |
Manufacturer Product Number | UPS-08-01-02-L-RA |
Description | CONN RCPT 8POS 3.81MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Color Black |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 8 | Voltage Rating 438 V |
Pitch 0.150" (3.81mm) | Current Rating (Amps) 23 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

