
UPS-02-01-01-T-RA | |
|---|---|
DigiKey Part Number | 612-UPS-02-01-01-T-RA-ND |
Manufacturer | |
Manufacturer Product Number | UPS-02-01-01-T-RA |
Description | CONN RCPT 2POS 3.81MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UPS-02-01-01-T-RA Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Color Black |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 438 V |
Number of Positions 2 | Current Rating (Amps) 23 A |
Pitch 0.150" (3.81mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

