UMPT-04-01-L-RA-WT-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-04-01-L-RA-WT-M-TR

DigiKey Part Number
612-UMPT-04-01-L-RA-WT-M-TR-ND - Tape & Reel (TR)
612-UMPT-04-01-L-RA-WT-M-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPT-04-01-L-RA-WT-M-TR
Description
CONN HDR 4POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-04-01-L-RA-WT-M-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
4
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,09000 €4,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1253,20256 €400,32 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €