
UMPT-02-02.5-L-V-S-W-M-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-02-02.5-L-V-S-W-M-TR-ND - Tape & Reel (TR) 612-UMPT-02-02.5-L-V-S-W-M-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMPT-02-02.5-L-V-S-W-M-TR |
Description | CONN HDR 2POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-02-02.5-L-V-S-W-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 50 | 2,24560 € | 112,28 € |
| 100 | 1,90880 € | 190,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 1,90878 € | 811,23 € |
| 850 | 1,73914 € | 1.478,27 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


