
UMPS-10-05.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-10-05.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-10-05.5-L-V-S-W-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMPS-10-05.5-L-V-S-W-TR |
Description | CONN RCPT 10POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-10-05.5-L-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,70000 € | 57,00 € |
| 25 | 5,38080 € | 134,52 € |
| 50 | 5,19080 € | 259,54 € |
| 100 | 4,83650 € | 483,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,21486 € | 1.475,20 € |
| 700 | 3,89531 € | 2.726,72 € |
| 1.050 | 3,59653 € | 3.776,36 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |





