
UMPS-08-03.5-S-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-08-03.5-S-V-S-W-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMPS-08-03.5-S-V-S-W-TR |
Description | CONN RCPT 8POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 8 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 4,51553 € | 2.596,43 € |
| Unit Price without VAT: | 4,51553 € |
|---|---|
| Unit Price with VAT: | 5,37348 € |

