UMPS-06-05.5-L-V-S-W-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPS-06-05.5-L-V-S-W-TR

DigiKey Part Number
612-UMPS-06-05.5-L-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPS-06-05.5-L-V-S-W-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPS-06-05.5-L-V-S-W-TR
Description
CONN RCPT 6POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPS-06-05.5-L-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
6
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,93000 €4,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4253,86593 €1.643,02 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €