
UMPC-10-L-16C-P-30.0 | |
---|---|
DigiKey Part Number | 612-UMPC-10-L-16C-P-30.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-10-L-16C-P-30.0 |
Description | 2.00 MM MPOWER ULTRA MICRO POWER |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 2.50' (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.50' (762.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |